4-644615-2 | AMP

Pin header, 12 pole, pitch 3.96 mm, straight, natural, 4-644615-2

Order No.: 59F1186
MPN:
4-644615-2
Headers&Wire Housings 12P MTA156 POL HDR ASSY LF
Series: MTA-156
4-644615-2 AMP PCB Connection Systems Image 1
4-644615-2 AMP PCB Connection Systems Image 2
4-644615-2 AMP PCB Connection Systems Image 3
4-644615-2 AMP PCB Connection Systems Image 4
4-644615-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0111 €
50 pcs.
1.8683 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 4-644615-2, AMP

PCB Mount Header, Vertical, Wire-to-Board, 12 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 12 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 14.24 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes