353293-5 | AMP

Socket housing, 5 pole, pitch 1.5 mm, natural, 353293-5

Order No.: 59F1024
MPN:
353293-5
Headers&Wire Housings RCPT 5 POS GRY MINI 1.5mm
Series: Mini CT
353293-5 AMP PCB Connection Systems Image 1
353293-5 AMP PCB Connection Systems Image 2
353293-5 AMP PCB Connection Systems Image 3
353293-5 AMP PCB Connection Systems Image 4
353293-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 12 Days: 23,146 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 353293-5, AMP

5 Position, Receptacle, Connector Assembly, Insulation Displacement (IDC), Wire-to-Board, 1.5 mm Centerline, 1 Row, Wire & Cable.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 5 pole
Grid 1.5 mm
Connection IDC connection
Type of locking Yes
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin PH
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes