3-794618-8 | AMP
Pin header, 8 pole, pitch 3 mm, angled, black, 3-794618-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available in 12 Days: 2,137 pcs. - if ordered today
Pin header, 3-794618-8, AMP
PCB Mount Header, Right Angle, Wire-to-Board, 8-Positions, 3 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |