3-641524-2 | AMP

Plug, 2 pole, pitch 3.96 mm, straight, red, 3-641524-2

Order No.: 35P2297
MPN:
3-641524-2
02P MTA156 PSTD CONN ASSY LF
Series: MTA-156
3-641524-2 AMP PCB Connection Systems Image 1
3-641524-2 AMP PCB Connection Systems Image 2
3-641524-2 AMP PCB Connection Systems Image 3
3-641524-2 AMP PCB Connection Systems Image 4
3-641524-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7854 €
50 pcs.
0.7497 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3-641524-2, AMP

2 Position, Plug, Connector Assembly, Insulation Displacement (IDC), Wire-to-Wire, Tin (Sn), UL 94V-2, 3.96 mm Centerline, 1 Row.

Technical specifications
Filter Property Value
Version plug
Contact type pin
Pin number 2 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour red
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes