3-641439-9 | AMP

Plug, 9 pole, pitch 3.96 mm, straight, blue, 3-641439-9

Order No.: 35P2303
MPN:
3-641439-9
09P MTA156 PST CON ASSY LF
Series: MTA-156
3-641439-9 AMP PCB Connection Systems Image 1
3-641439-9 AMP PCB Connection Systems Image 2
3-641439-9 AMP PCB Connection Systems Image 3
3-641439-9 AMP PCB Connection Systems Image 4
3-641439-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5823 €
50 pcs.
2.4038 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3-641439-9, AMP

9 Position, Plug, Connector Assembly, Insulation Displacement (IDC), Wire-to-Wire, Tin (Sn), Normal, UL 94V-2, 3.96 mm Centerline.

Technical specifications
Filter Property Value
Version plug
Contact type tab
Pin number 9 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No