2823405-4 | AMP

Pin header, 4 pole, pitch 2 mm, angled, black, 2823405-4

Order No.: 35P2283
MPN:
2823405-4
4P 2MM MTE HDR SRRT 2.8 0.76AU T
Series: AMPMODU
2823405-4 AMP PCB Connection Systems Image 1
2823405-4 AMP PCB Connection Systems Image 2
2823405-4 AMP PCB Connection Systems Image 3
2823405-4 AMP PCB Connection Systems Image 4
2823405-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 3,402 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0706 €
50 pcs.
1.9278 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2823405-4, AMP

Pin header, Right Angle, Board-to-Board / Wire-to-Board, 4 Position, 2 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 2 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No