2321920-4 | AMP
Connector seal, 4 pole, straight, blue, 2321920-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2701 € *
Available in 12 Days: 22,839 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
10 pcs.
0.2511 €
25 pcs.
0.2344 €
50 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug seal, 2321920-4, AMP
O-Ring, -30 - 105 °C, Blue, Silicone Rubber, 4 Position, AMP Signal Double Lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector seal | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |