2321920-2 | AMP
Connector seal, 2 pole, straight, blue, 2321920-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available in 12 Days: 45,925 pcs. - if ordered today
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2713 €
500 pcs.
0.2570 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug seal, 2321920-2, AMP
O-Ring, -30 - 105 °C, Blue, Silicone Rubber, 2 Position, AMP Signal Double Lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector seal | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |