2-917542-2 | AMP

Pin header, 4 pole, pitch 10.16 mm, straight, black, 2-917542-2

Order No.: 59F1149
MPN:
2-917542-2
Headers&Wire Housings S/ROW HDR ASSY 4P V
Series: Dynamic 5000
2-917542-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2312 € *
Available in 12 Days: 710 pcs. - if ordered today
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
10 pcs.
16.1602 €
50 pcs.
15.2082 €
100 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2-917542-2, AMP

PCB Mount Header, Vertical, Wire-to-Board, 4 Position, 10.16 mm Centerline, Fully Shrouded, Gold (Au).

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 30 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes