2-640389-3 | AMP

Pin header, 23 pole, pitch 3.96 mm, angled, natural, 2-640389-3

Order No.: 35P2378
MPN:
2-640389-3
23P MTA156 HDR ASSY SQ R/A F/L
Series: MTA-156
2-640389-3 AMP PCB Connection Systems Image 1
2-640389-3 AMP PCB Connection Systems Image 2
2-640389-3 AMP PCB Connection Systems Image 3
2-640389-3 AMP PCB Connection Systems Image 4
2-640389-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 58 Weeks
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5347 €
50 pcs.
2.3562 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2-640389-3, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 23 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 3.96 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No