2-173983-5 | AMP

Pin header, 5 pole, pitch 2 mm, angled, yellow, 2-173983-5

Order No.: 59F1063
MPN:
2-173983-5
Headers&Wire Housings AMP CT MT AMP-IN HDR
Series: AMP-IN
2-173983-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available: 680 pcs.
Available in 12 Days: 19,262 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2-173983-5, AMP

Board-In PCB Mount One-Piece IDC Connector, Horizontal, Wire-to-Board, 5 Position, 2 mm Centerline, Discrete Wire, Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Pin number 5 pole
Grid 2 mm
Connection solder connection
Orientation angled
Rated voltage 125 V
Rated current 2 A
Number of rows 1
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes