2-1658043-3 | AMP
Socket header, 120 pole, pitch 0.8 mm, straight, black, 2-1658043-3
Order No.: 59F782
MPN:
2-1658043-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1947 € *
Available in 12 Days: 136 pcs. - if ordered today
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
5 pcs.
18.1951 €
10 pcs.
17.0289 €
25 pcs.
15.5176 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 2-1658043-3, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 120 Position, 0.8 mm Centerline, Fully Shrouded, Gold Flash, Surface Mount, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 120 pole | |
| Grid | 0.8 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |