2-1658012-5 | AMP
Socket header, 200 pole, pitch 0.8 mm, straight, black, 2-1658012-5
Order No.: 59F780
MPN:
2-1658012-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5378 € *
Available in 12 Days: 118 pcs. - if ordered today
Total Price:
24.54 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5378 €
10 pcs.
23.0027 €
25 pcs.
21.6461 €
50 pcs.
20.4442 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 2-1658012-5, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 200 Position, 0.8 mm Centerline, Fully Shrouded, Gold (Au), Surface Mount, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 200 pole | |
| Grid | 0.8 mm | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |