2-1445057-2 | AMP
Pin header, 2 pole, pitch 3 mm, angled, black, 2-1445057-2
NCNR (non cancelable / non returnable)
Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.
3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.
SMD sockets, single-row, angled, type 2-1445057.
With additional mounting terminals on the sides; Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass, mounting terminals: phosphor bronze, tinned.
Technical attributes (type, number of poles, length): 2-1445057-2, 2-pole, L 10.0 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 3 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |