2-1445055-2 | AMP
Pin header, 2 pole, pitch 3 mm, angled, black, 2-1445055-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available: 50 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled single-row PCB sockets, type 2-1445055.
With snap-in holder on the PCB; Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass.
Technical attributes (type, number of poles, length): 2-1445055-2, 2-pole, L 10.14 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 3 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |