1969604-4 | AMP
Plug housing, 4 pole, pitch 4.2 mm, straight, natural, 1969604-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2904 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2904 €
100 pcs.
0.2630 €
500 pcs.
0.2487 €
1000 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1969604-4, AMP
4 Position, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-2, 4.2 mm Centerline, 2 Row, 600 VAC, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |