172142-7 | AMP

Socket housing, 7 pole, pitch 2.5 mm, straight, natural, 172142-7

Order No.: 59F1218
MPN:
172142-7
Headers&Wire Housings LO PRO EI REC HSG 7P
Series: EIS
172142-7 AMP PCB Connection Systems Image 1
172142-7 AMP PCB Connection Systems Image 2
172142-7 AMP PCB Connection Systems Image 3
172142-7 AMP PCB Connection Systems Image 4
172142-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Available in 12 Days: 65,937 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 172142-7, AMP

7 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 2.5 mm Centerline, 1 Row, 250 VAC, Wire & Cable, Power & Signal.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 7 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 350 V
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin IN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes