172142-5 | AMP
Socket housing, 5 pole, pitch 2.5 mm, straight, natural, 172142-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 12 Days: 3,702 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 172142-5, AMP
5 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 2.5 mm Centerline, 1 Row, 250 VAC, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 350 V | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |