1445049-6 | AMP

Plug housing, 6 pole, pitch 3 mm, straight, black, 1445049-6

Order No.: 71F5658
EAN: 4099891010119
MPN:
1445049-6
0-1445049-6
1445049-6 AMP PCB Connection Systems Image 1
1445049-6 AMP PCB Connection Systems Image 2
1445049-6 AMP PCB Connection Systems Image 3
1445049-6 AMP PCB Connection Systems Image 4
1445049-6 AMP PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, single-row, bare, type 0-144.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-1445049-6, 6polig, L 18,85 mm

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 6 pole
Grid 3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 5 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes