1445022-2 | AMP

Socket housing, 2 pole, pitch 3 mm, straight, black, 1445022-2

Order No.: 71F5620
EAN: 4099891009878
MPN:
1445022-2
0-1445022-2
1445022-2 AMP PCB Connection Systems Image 1
1445022-2 AMP PCB Connection Systems Image 2
1445022-2 AMP PCB Connection Systems Image 3
1445022-2 AMP PCB Connection Systems Image 4
1445022-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 482 pcs.
Available in 12 Days: 31,276 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
10 pcs.
0.2570 €
25 pcs.
0.2404 €
50 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Female connector housings, single-row, bare, type 0-144.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-1445022-2, 2-pole, L 7.0 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 5 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes