1-794616-0 | AMP

Plug housing, 10 pole, pitch 3 mm, straight, black, 1-794616-0

Order No.: 71F5668
EAN: 4099891010171
MPN:
1-794616-0
1-0794616-0
1-794616-0 AMP PCB Connection Systems Image 1
1-794616-0 AMP PCB Connection Systems Image 2
1-794616-0 AMP PCB Connection Systems Image 3
1-794616-0 AMP PCB Connection Systems Image 4
1-794616-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4760 €

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, dual-row, bare, type ..-794.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 1-0794616-0, 10-pole, 15.85 mm

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 10 pole
Grid 3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 5 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes