1-794615-6 | AMP
Plug housing, 16 pole, pitch 3 mm, straight, black, 1-794615-6
NCNR (non cancelable / non returnable)
Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.
3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.
Male connector housings, dual-row, bare, front panel mount, type ..-0794.
Made of Nylon, flame retardant to UL 94 V-0.
Technical attributes (type, number of poles, length): 1-0794615-6, 16-pole, 24.85 mm
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85472000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |