1-5316318-1 | AMP
Socket header, 160 pole, pitch 0.6 mm, straight, black, 1-5316318-1
Order No.: 59F775
MPN:
1-5316318-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6782 € *
Available in 12 Days: 1,609 pcs. - if ordered today
Total Price:
30.68 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6782 €
10 pcs.
28.7623 €
25 pcs.
27.0725 €
50 pcs.
25.5731 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 1-5316318-1, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 160 Position, 0.6 mm Centerline, Gold (Au), Surface Mount, Signal, Black, Tray, Free Height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 160 pole | |
| Grid | 0.6 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |