1-353908-7 | AMP

Socket housing, 17 pole, pitch 1.5 mm, straight, white, 1-353908-7

Order No.: 59F1220
MPN:
1-353908-7
Headers&Wire Housings RECPT HSG 17P CRIMP 1.5mm
Series: Mini CT
1-353908-7 AMP PCB Connection Systems Image 1
1-353908-7 AMP PCB Connection Systems Image 2
1-353908-7 AMP PCB Connection Systems Image 3
1-353908-7 AMP PCB Connection Systems Image 4
1-353908-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available in 12 Days: 5,341 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6783 €
50 pcs.
0.6426 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-353908-7, AMP

17 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, UL 94V-0, 1.5 mm Centerline, 1 Row.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 17 pole
Grid 1.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 50 V
Rated current 3 A
Number of rows 1
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes