1-292215-4 | AMP
Pin header, 14 pole, pitch 1.5 mm, straight, white, 1-292215-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available in 12 Days: 9,731 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2971 €
50 pcs.
1.2376 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-292215-4, AMP
14 Position, Plug to Plug Relay Header, Connector Assembly, Wire-to-Panel, UL 94V-0, 1.5 mm Centerline, 1 Row, 50 VAC, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 1.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |