213570-1 | AMP
Socket housing, 14 pole, crimp connection, straight, 213570-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5600 € *
Available in 12 Days: 8,775 pcs. - if ordered today
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5600 €
10 pcs.
26.7750 €
25 pcs.
25.2042 €
50 pcs.
23.8000 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel CPC connector, 213570-1, AMP
14 Position Circular Power Connector, Housing, 250 VDC, 14 - 24 AWG, 0.2 - 2 mm² Wire, Wire-to-Panel, Wire and Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | nylon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |