211839-1 | AMP
Socket housing, 24 pole, crimp connection, straight, 211839-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.163 € *
Available in 12 Days: 11,455 pcs. - if ordered today
Panel CPC connector, 211839-1, AMP
24 Position Circular Power Connector, Housing, 600 VDC, Wire-to-Wire, Wire and Cable, Receptacle, Pin, Power and Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 24 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | nylon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |