211401-7 | AMP
Socket housing, 7 pole, crimp connection, straight, 211401-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2078 € *
Available in 12 Days: 260 pcs. - if ordered today
Total Price:
16.21 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2078 €
5 pcs.
15.3629 €
10 pcs.
14.3752 €
25 pcs.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 211401-7, AMP
7 Position Circular Power Connector, Housing, 600 VDC, Wire-to-Wire, Wire and Cable, Receptacle, Pin, Power and Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Shell Material | nylon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |