926646-8 | AMP
Insulating housing for 6.35 mm, 6 pole, PA, UL 94V-2, white, 926646-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 29 Weeks
Terminal housing, 926646-8, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 8 position, Orientation: straight, Color: white, Housing material: polyamide 6.6 GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 6 pole | |
| Material | PA | |
| Colour | white | |
| Length | 24.3 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |