880297-1 | AMP
Insulating housing for 6.35 mm, 6 pole, PA, natural, 880297-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available: 254 pcs.
Available in 12 Days: 1,738 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 880297-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 6 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 6 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |