626229 | AMP
Insulating housing for 6.35 mm, 8 pole, PA, natural, 626229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available in 12 Days: 46,938 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
25 pcs.
0.9163 €
50 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 626229, AMP
Crimp terminal housing, Receptacle, 8 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 8 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 24.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |