2390748-3 | AMP

Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-0, red, 2390748-3

Order No.: 60F305
MPN:
2390748-3
250 FASTON FLAG HOUSING 2P RED
Series: FASTON 250
2390748-3 AMP Insulating Sleeves Image 1
2390748-3 AMP Insulating Sleeves Image 2
2390748-3 AMP Insulating Sleeves Image 3
2390748-3 AMP Insulating Sleeves Image 4
2390748-3 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2773 € *
Available in 12 Days: 1,440 pcs. - if ordered today
Total Price:
149.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
538 pcs.
0.2773 €

Receptacle Housing, 2390748-3, AMP

Receptacle Terminal Housing, 2 Position, 5 mm Centerline, Flag, Red, UL 94V-0, Polyamide 6.6, Bag, -40 - 130 °C.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 2 pole
Material PA
Colour red
Length 13.55 mm
Version UL 94V-0
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No