2390748-1 | AMP
Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-0, natural, 2390748-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2844 € *
Available in 12 Days: 1,440 pcs. - if ordered today
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2844 €
100 pcs.
0.2642 €
500 pcs.
0.2475 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle Housing, 2390748-1, AMP
Receptacle Terminal Housing, 2 Position, 5 mm Centerline, Flag, Natural, UL 94V-0, Polyamide 6.6, Bag, -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 13.55 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |