180984 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 180984
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Available: 322 pcs.
Available in 12 Days: 248,664 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
100 pcs.
0.1702 €
500 pcs.
0.1618 €
1000 pcs.
0.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp terminal housing, 180984, TE
Crimp terminal housing, receptacle, 1-position, free hanging, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 40.2 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |