180924 | AMP
Insulating housing for 6.3 mm, 2 pole, PA, UL 94V-0, natural, 180924
Unit Price (€ / pc.)
0.2297 € *
Available: 411 pcs.
Next delivery: 100 pcs. on 2026-04-17
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2297 €
20 pcs.
0.2047 €
50 pcs.
0.1856 €
200 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 180924, AMP
2-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.
Tab housings, 2-pole, type 0-0180924-0.
Type: 0 - 0180924 - 0, tab housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.3 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 31 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |