180916-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, red, 180916-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Available in 12 Days: 52,896 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
50 pcs.
0.2118 €
100 pcs.
0.1975 €
250 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 180916-1, AMP
Crimp terminal housing applies to wire and cable, Tab housing, 1 position, Orientation: straight, Color: red, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | red | |
| Length | 31.1 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |