180908 | AMP
Insulating housing for 6.3 mm, 2 pole, PA, natural, 180908
Unit Price (€ / pc.)
0.2582 € *
Available: 591 pcs.
Available in 12 Days: 61,921 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
10 pcs.
0.2404 €
25 pcs.
0.2237 €
50 pcs.
0.2035 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 180908, AMP
2-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.
Tab housings, 2-pole, type 0-0180908-0.
Type: 0 - 0180908 - 0, without flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.3 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |