180906 | AMP
Insulating housing for 6.3 mm, 6 pole, PA, UL 94V-2, natural, 180906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available: 1,147 pcs.
Available in 12 Days: 10,192 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
25 pcs.
0.3927 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 180906, AMP
6-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.
Tab housings, 6-pole, type 0-0180906-0.
Type: 0 - 0180906 - 0, without flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.3 mm | |
| Pin number | 6 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 32 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |