180900-5 | AMP

Insulating housing for 6.35 mm, 4 pole, PA, black, 180900-5

Order No.: 34P7565
EAN: 4099889630107
MPN:
180900-5
180900-5 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available in 12 Days: 2,345 pcs. - if ordered today
Total Price:
533.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1400 pcs.
0.3808 €

Terminal housing, 180900-5, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 4 position, Orientation: straight, Color: black, Housing material: nylon.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 4 pole
Material PA
Colour black
Length 24.1 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes