174202-1 | AMP
Insulating housing for 6.35 mm, 4 pole, PA, natural, 174202-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6355 €
50 pcs.
0.5950 €
100 pcs.
0.5760 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle Housing, 174202-1, AMP
Hausing Receptacle, 4 Positions, Natrual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 4 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |