174200-1 | AMP

Insulating housing for 6.35 mm, 3 pole, PA, natural, 174200-1

Order No.: 60F306
MPN:
174200-1
250 FASTON HSG.,REC.,3 POS,NATRUAL
Series: FASTON 250
174200-1 AMP Insulating Sleeves Image 1
174200-1 AMP Insulating Sleeves Image 2
174200-1 AMP Insulating Sleeves Image 3
174200-1 AMP Insulating Sleeves Image 4
174200-1 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
246.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.1642 €

Receptacle Housing, 174200-1, AMP

Tab Terminal Housing, 3 Position, Straight, Natural, Polyamide, Cable Mount (Free-Hanging), -40 - 105 °C.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 3 pole
Material PA
Colour natural
Length 25 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No