172127-1 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 172127-1

Order No.: 34P7521
EAN: 4099889629828
MPN:
172127-1
172127-1 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
853.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2844 €

Terminal housing, 172127-1, AMP

Crimp terminal housing applies to wire and cable, Tab housing, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material PA
Colour natural
Length 28.5 mm
Version UL 94V-2
Logistics
Property Value
Country of origin TH
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes