171897-1 | AMP

Insulating housing for 6.35 mm, 6 pole, PA, natural, 171897-1

Order No.: 34P7576
EAN: 4099889630169
MPN:
171897-1
171897-1 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal housing, 171897-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 6 position, Orientation: straight, Color: black, Housing material: nylon.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 6 pole
Material PA
Colour natural
Length 28.5 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes