170887-1 | AMP
Insulating sleeve for 5 mm, 1 pole, PVC, natural, 170887-1
Order No.: 35P2591
EAN: 4099889631722
MPN:
170887-1
As a private customer, you can buy this item as soon as we have it back in stock.
Insulating sleeve, 170887-1, AMP
Insulating sleeve applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural. Housing material: soft vinyl chloride.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 5 mm | |
| Pin number | 1 pole | |
| Material | PVC | |
| Colour | natural | |
| Length | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Dioctyltin dilaurate |
| SVHC free | No |
| RoHS conform | Yes |