142680-9 | AMP
Insulating housing for 5 mm, 2 pole, PA, white, 142680-9
Unit Price (€ / pc.)
0.5831 € *
Available in 5 Days: 9,302 pcs. - if ordered today
Terminal housing, 142680-9, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: white, Housing material: polyamide 6.6 GF.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 24.5 mm | |
For Plug | 5 mm | |
Material | PA | |
Colour | white | |
Pin number | 2 pole |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |