1-180984-2 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, black, 1-180984-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Standard delivery time from the manufacturer is: 20 Weeks
Insulation boot, 1-180984-2, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: flag, Color: black, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | black | |
| Length | 40.2 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |