1-180908-0 | AMP
Insulating housing for 6.35 mm, 2 pole, PA, natural, 1-180908-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2880 € *
Available: 255 pcs.
Available in 12 Days: 12,698 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2880 €
10 pcs.
0.2678 €
25 pcs.
0.2499 €
50 pcs.
0.2273 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 1-180908-0, AMP
Crimp terminal housing applies to wire and cable, Tab housing, 2 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 31.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |