63823-1 | AMP

Faston plug, 4.75 x 0.51 mm, L 12.45 mm, uninsulated, straight, 63823-1

Order No.: 34P8722
EAN: 4099889614176
MPN:
63823-1
Series: FASTON
63823-1 AMP Flat Plugs Image 1
63823-1 AMP Flat Plugs Image 2
63823-1 AMP Flat Plugs Image 3
63823-1 AMP Flat Plugs Image 4
63823-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0524 € *
Available in 12 Days: 80,000 pcs. - if ordered today
Total Price:
837.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
16000 pcs.
0.0524 €

PCB Terminals, 63823-1, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 1.32 mm, Height Above PC Board: 8.63 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 16000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available.

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 4.75 x 0.51 mm
Angulation 180°
Length 12.45 mm
Material brass, tin-plated
Isolated No
Connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes