63038-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 18.16 mm, uninsulated, straight, 63038-2

Order No.: 34P8507
EAN: 4099889613773
MPN:
63038-2
Series: FASTON
63038-2 AMP Flat Plugs Image 1
63038-2 AMP Flat Plugs Image 2
63038-2 AMP Flat Plugs Image 3
63038-2 AMP Flat Plugs Image 4
63038-2 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0988 € *
Available in 12 Days: 41,000 pcs. - if ordered today
Total Price:
987.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0988 €

PCB Terminals, 63038-2, AMP

Insertion Force: Normal, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, Stud Diameter: 4.5 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 4.5 mm, Receptacle Terminal Stock Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1400, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Length 18.16 mm
Material brass
Isolated No
Connection screw connection
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes