61388-1 | AMP

Round plug, Ø 3.96 mm, L 18.03 mm, uninsulated, straight, 0.5-1.3 mm², AWG 20-16, 61388-1

Order No.: 35P2572
EAN: 4099889614886
MPN:
61388-1
61388-1 AMP Flat Plugs Image 1
61388-1 AMP Flat Plugs Image 2
61388-1 AMP Flat Plugs Image 3
61388-1 AMP Flat Plugs Image 4
61388-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
1,613.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.1345 €

Crimp Wire Pins, Tabs and Ferrules, 61388-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Post-Tin,Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.96 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.92 mm, Accepts Wire Insulation Diameter Range: 2.41-2.92 mm, Wire Size: 20-16 AWG, Wire Size: 0.5-1.3 mm², Wire Size: 1021-2582 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-85 °C, Heavy Duty: No, Packaging Quantity: 12000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Filter Property Value
Version round plug
Design straight
diameter 3.96 mm
Length 18.03 mm
Material brass, tin-plated
Isolated No
Cable cross-section 0.5-1.3 mm²
AWG cross-section AWG 20-16
Connection crimp connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes